SLV 1007474 Panel Enclosure Frame White Steel for PANLED 60x60 Lights

Order Code:

10-6316

Brand: SLV MPN: 1007474 EAN-13: 4024163278478
Qty Unit Price (Ex VAT)
1+ £33.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 19/03/2026

The SLV Panel 600 1007474 is a white enclosure frame, manufactured by SLV. It features durable construction and offers reliable protection for electrical components. Typically, it is used in residential or commercial settings for housing electrical panels securely.
Type Enclosure frame
Depth 60mm
Dim (L x W x H) 600 x 600 x 63 mm
Energy efficiency rating n.rel.
Factory colour White
Height 63mm
Length 600mm
Material Steel
Misc Attribute Square
Width 600mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot