Christmas Opening Hours and Delivery Dates here

Slice 00116 Precision Cutter

Order Code:

64-6932

Brand: Slice MPN: 00116 EAN-13: 0895142001165
  • Country of Origin: China
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This precision cutter from Slice is an ideal alternative to dangerous craft knives and blades. Manufactured with durable ABS plastic housing and a rubberised non-slip finish, the cutter is equipped with a host of excellent features, including a high-tech zirconium oxide non-replaceable micro-ceramic blade, lasting 10 times longer than steel. The design of the cutter is similar to a pen, allowing you to perform detailed tasks, such as cutting intricate shapes.


  • Non-conductive, non-sparking and non-magnetic
  • Never-rusts
  • For left and right-handers
  • Precision grip
  • No oil coating
  • 1.5mm blade depth
  • 2mm sharpened edge
  • 155mm length
  • 15mm diameter
  • Weighs just 22g
  • Manufacturer's part 00116
Type Precision cutter
Length 155mm

Trustpilot