Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Sealey SKGS3 Gun Cabinet with Ammo Box & Key Lock 3 Gun Capacity

Order Code:  

89-8664

 
Brand: Sealey  MPN: SKGS3  EAN-13: 5051747720039
 Report an error

Discontinued

Powder coated paint finish to prevent corrosion. Cabinet door is evenly locked by five 25mm locking bolts, one top, one bottom and three along the side. Side walls and floor are carpeted to protect guns from damage when putting away or taking out of the cabinet. Cabinet includes a set of securing bolts with rear and bottom holes for fixing to the wall and floor. Includes two large keys for locking the main door and two small keys for locking the internal ammunition safe. Manufactured in accordance with BS 7558:1992.

Model NoSKGS3
External Dimensions (W x D x H):250 x 250 x 1450mm
Gun Capacity:3 (Max. 1260mm)
Internal Dimensions (W x D x H):245 x 175 x 1260mm
Nett Weight:36.62Kg

Lifetime Warranty No

Reviews


Be the first to submit a review