Easter Opening Hours and Delivery Dates here

SJM Eurostat Humidity Control System, Nitrogen System - N2HT

Order Code:

87-1497

Brand: SJM Eurostat MPN: 70-450-0002

Discontinued


Buy Humidity Control System, Nitrogen System - N2HT from SJM Eurostat Using nitrogen (N2) to control humidity. Oxidation prevention is the most common method use in the TFT-LCD and semiconductor industries, as well as data storage and electronic sector. Humidity level fluctuates and the waste of N2 incurred much cost. The humidity with N2 control station is your financial controller. It uses humidity to control the flow of N2 and with perfect indication on humidity and temperature status at J-STD-033(B) international standard. Using humidity and control of N2 flow are an excellent cost solution.
  • External Gas Supply: Nitrogen
  • Dimensions: 315 (W) x 257 (H) x 220 (D) mm
  • Inlet Pressure: 3kg/cm³ (45psi) - 10kg/cm³ (150psi)
  • Humidity Setting: 1% RH to 60% RH (adjustable)
  • Power Consumption: 20W
  • Voltage: 100V - 240V; 50Hz - 60Hz
  • Display Panel: 2.3in. LED screen. Display Humidity / Temperature
  • Data-Log: 11,900 records selectable between 1 min to 240 min per log. Can be downloaded to Excel or PDF file
  • Temperature Accuracy: ± 1°C (0 to 60°C)
  • Humidity Accuracy: ± 3% RH (1 to 60%RH) @ 25°C
  • Humidity function: Use humidity setting to control the flow of nitrogen (N2). Once reach set humidity, N2 will be completely cut off
  • Filtration function: Undergoes filtration system. Meets cleanroom standard
  • Antistatic (ESD) function: Ionizer transformer saves electronic devices in humid conditions from failure or other forms of degradation
  • Alarm / Siren: Set to activate at required humidity. Affixed with (90 db-A) siren and display blinking system. Optional : siren light
  • Calibration capabilities: Built-in calibration function, ensure quality & reliability. Can be used in any type of airtight cabinet including N2 cabinet and dry cabinet
  • Maximum Volume: 2000 litres
  • Calibration & warranty : Calibrated when delivered. Yearly calibration needed

Trustpilot