Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siretta ZOOM-N-GPRS (13.00.004) Quad Band GPRS Socket Modem

Order Code:  

43-1139

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: ZOOM-N-GPRS (13.00.004)  Copy to clipboard
 Report an error

Discontinued

The ZOOM-N-GPRS socket modem from Siretta is supplied as standard with a quad band GSM module for worldwide global coverage. The ZOOM-N-GPRS has been designed for simplifying embedded designs, allowing the user to add wireless connectivity to existing projects.
  • Interface to application by 2x20 way pin headers
  • Headers: Functions (GPIO) and Comms (Serial and TTL)
  • EVK development platform for speedy time to market
  • GPRS global coverage
  • Wide supply voltage capability 5-42V
  • 10 GPIO lines
  • AT command driven
  • Can be used to develop remote terminal unit
  • Compact size
Type GPRS
Frequency 850 to 1900MHz
Height 25mm
Length 90mm
Width 60mm

Reviews


Be the first to submit a review