Siretta Temp-Sense-1m 1-Wire Temperature Sensor

Order Code:

43-1156

Brand: Siretta MPN: Temp-Sense-1m

Discontinued


This Sensormetrix 1-Wire Temperature sensor from Siretta is a digital sensor designed to interface with Multisensor and GSM monitoring products. These sensors are widely used in monitoring server rooms, warehouses, cool houses and outdoor areas. These 1-wire temperature sensors are terminated with RJ11 connectors and suitable for any equipment that can accept a 1-wire interface.
  • Temperature range of -10°C to 70°C for standard sensors
  • 1m cable length
  • RJ11/12 termination
  • 1 Wire bus
  • Suitable for Argon 100 GSM monitor
Height 15mm
Length 170mm
Width 40mm

Trustpilot