Easter Opening Hours and Delivery Dates here

Siretta EM01b-VLT Nagios Temperature, Humidity, Voltage and Light Web Sensor

Order Code:

43-1164

Brand: Siretta MPN: EM01B-VLT

Discontinued


The Nagios sensor from Siretta can be used to monitor temperature, humidity, light and door access remotely, with the option to add the ES-Hub and have up to six flood sensors or five and an LCD display. The EM01b-STN is the entry level version of this very flexible monitor. Easy to use and set up, the EM01b offers exceptional value in monitoring parameters via a LAN connection. With its own web address, the EM01b works straight from the box.
  • Sensors for temperature, RH, illumination and voltage
  • Works straight out of the box
  • Embedded web server requires no proprietary software
  • Communications via Ethernet
  • Optional ES11 flood monitor and ES01 LCD display accessories
  • Programmable email/text alerts
Type Sensor
Height 95mm
Length 285mm
Width 215mm

Trustpilot