Christmas Opening Hours and Delivery Dates here

Siretta ECHO11/0.2M/IPEX/S/S/12 2.4GHz Bluetooth Wifi Zigbee Embedded Antenna 20

Order Code:

43-1559

Brand: Siretta MPN: ECHO11/0.2M/IPEX/S/S/12

Discontinued


The Echo 11 from Siretta is a WiFi / WLAN dedicated PCB antenna that achieves impressive levels of performance, due to fine tuning between 2.4 and 2.5GHz. Being tuned to this frequency band means the Echo 11 antenna can be used with WiFi, Bluetooth, Zigbee and ISM based applications.

With a small footprint of only 45 x 10mm, the Echo 11 is perfect for those applications where internal space for components is limited or applications where using an external antenna is simply not appropriate. Its miniature design allows this antenna to be easily fixed to the inside of an enclosure using the supplied adhesive strip to securely fix it into position.

Common applications for the Echo 11 include: waterproof / water-tight designs, low power Zigbee, portable WiFi solutions and general 2.4GHz applications that require a compact unit. The Echo 11 is designed to resonate to a high level between 2.4 and 2.5GHz and achieves a peak gain of 2.6dBi. It is therefore suitable for a host of wireless M2M applications that require an embedded antenna.


  • WiFi / WLAN 2.4GHz
  • Bluetooth / ZigBee
  • Embedded
  • IPEX connector
  • 1.13mm coax cable
  • Cable length 200mm
  • Siretta type ECHO11/0.2M/IPEX/S/S/12
Type Splices
2.4GHz Yes
Antenna Construction PCB
Bluetooth Yes
Cable Type Coaxial 1.13mm
Combined No
Connector IPEX
GPRS/2G No
GPS No
ISM No
LTE/4G No
Mounting Embedded / PCB
UMTS/3G No
WiFi Yes

Trustpilot