Christmas Opening Hours and Delivery Dates here

Siretta ARGON 100 GSM Remote Temperature Monitor with SMS, Email and Phone

Order Code:

43-1155

Brand: Siretta MPN: ARGON 100

Discontinued


The Argon 100 GSM temperature monitoring system from Siretta is able to monitor temperature anywhere in the world with GMS coverage, but at a low cost and simple set-up.


  • Works straight out of the box (requires SIM)
  • Global quad band GSM/GPRS engine
  • Up to 10 numbers for SMS and ring out temperature alerts
  • 1 metre temperature sensor supplied with the Argon
  • Programmable via SMS
  • Request current temperature via SMS
Type GSM
Frequency 850 to 2100MHz
Height 30mm
Length 90mm
Width 65mm

Trustpilot