Sinuslive SL-A4100D 4-channel in-car headstage amp 240W power output

Order Code:

17-5868

Brand: Sinuslive MPN: SL-A4100D EAN-13: 4016631009639

Discontinued


Sinuslive SL-A4100D, also known by its alternate description as 1848607 - Sinuslive SL-A4100D. This product is a 4-channel in-car headstage amplifier with a power output of 240 watts, designed to provide high-quality audio performance within automotive environments. The unit's compact construction and efficient design make it suitable for integration into various engineering applications, such as enhancing sound systems in vehicles where space constraints are a consideration. Equipped with advanced circuitry, the SL-A4100D ensures minimal signal distortion, maintaining audio clarity and consistency. Ideal for automotive engineers and audio specialists, this amplifier supports seamless audio integration while maintaining optimal power efficiency.
Type 4-channel headstage
Colour Silver
Dimensions (W x H) 127 mm x 45 mm
Frequency Range 20 Hz - 20kHz
Height 45mm
Power per channel (music) 120W
Power per channel (RMS) 80W
Product Type 4-channel headstage
Total audio power (music) 240W
Width 127mm

Trustpilot