Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Single-Rotor Radio Controlled Helicopter 2.4GHz RTF

Order Code:  

49-0013

  Copy to clipboard
Brand: Acme  Copy to clipboard MPN: AA0350  Copy to clipboard EAN-13: 4260033043504
  • Country of Origin:
 Report an error

Discontinued

Single rotor radio-controlled RTF helicopter from Acme, ideal for beginners to the world of remote control aircraft.
  • Electronic remote control
  • Skill level: easy
  • Transmission: radio
  • Number of channels: 4
  • Frequency: 2.4GHz
  • Length: 390mm
  • Main rotor diameter: 395mm
  • Model type: RtF (Ready to Fly)
  • Steering: Motor speed, yaw, pitch, roll
  • Manufacturer's part AA0350

Reviews


Be the first to submit a review