Simax Philips Beaker Low Form, Borosilicate Glass, 250ml Pack of 10

Order Code:

52-4281

Brand: Simax MPN: 161/250 EAN-13: 8593419638756
  • Country of Origin: Czech Republic
  • View All

Discontinued


A Philips style, low form beaker with pouring spout.


  • Capacity: 250ml
  • Base diameter: 68mm
  • Top diameter: 48mm
  • Height: 110mm
  • Made from Simax Borosilicate Glass, PN 70 0122
  • Supplied in packs of 10
  • Simax type 161/250
Type Low form
Capacity 250ml
Material Borosilicate

Trustpilot