Simax Boiling Flask Round Bottom 500ml Pack of 10

Order Code:

52-1993

Brand: Simax MPN: 15/500/UNB EAN-13: 8593419641534
  • Country of Origin: Czech Republic
  • View All

Discontinued


Round-bottomed flasks from Simax, suitable for use in a range of laboratory applications.


  • Made from borosilicate glass
  • Meets ISO 1773 standard
  • Capacity 500ml
  • Maximum diameter 105mm
  • Neck diameter 34mm
  • Height 175mm
  • Supplied in packs of 10
  • Manufacturer's part 15/500UNB
  • No markings or badges on product
Type Round bottom flask
Capacity 500ml
Pack Size 10

Trustpilot