Easter Opening Hours and Delivery Dates here

Silicon Labs Bluegiga WF121-A-V2 802.11 b/g/n WiFi module

Order Code:

43-1423

Brand: Silicon Labs Bluegiga MPN: WF121-A-V2

Discontinued


A Wi-Fi module providing fully integrated 2.4GHz 802.11 b/g/n radio, TCP/IP stack and a 32-bit micro controller (MCU) platform for embedded applications requiring simple, low-cost and low-power wireless IP connectivity. It also provides flexible peripheral interfaces such as SPI, I2C, ADC, GPIO, Bluetooth co-existence, and timers to connect various peripheral interfaces directly to the WF121 Wi-Fi module


  • Small, stand-alone 802.11 b/g/n module with radio, antenna, and 32-bit MCU
  • Long range provided by excellent radio performance
  • Embedded TCP/IP and 802.11 MAC stacks
  • On-board end-user applications enabled by Bluegiga BGScriptTM
  • Industrial specifications, long lifetime and future proof solution
  • Regulatory qualifications, thus reducing R&D risk, costs, and time-to-market
Type WiFi module
Supply Voltage 3.1 to 3.6V
Mounting PCB
Tx/Rx/Xcvr Xcvr

Trustpilot