Christmas Opening Hours and Delivery Dates here
SIL-PAD A1500 0.010 4 X 4 SHEET

SIL-PAD A1500 0.010 4" X 4" SHEET"

Order Code:

38-1078

Brand: Bergquist MPN: SPA1500-0.010-00-0404

Discontinued


Sil-Pad A1500 Insulator Material, Green Colour, 0.01in Thick, 2W/m-K Thermal Conductivity, -60°C to +180°C, 6000Vac Breakdown Voltage, Silicone/Fiberglass Material, TO-220, 4in Long, 4in Wide, Sil-Pad 1500 is a High Performance Thermally Conductive, Electrically Insulating Material that Consists of a Fibreglass Reinforcement Carrier Coated on Both Sides with a Cured Silicone Elastomeric Compound, Excellent Performance at up to 200Psi Mounting Pressure, Rated to UL 94V-0, The Combination of High Thermal Performance, Compliance and Durability Make it Suitable for Applications Requiring Electrical Isolation and Cut-Through Resistance such as: Power Supplies, Automotive Electronics, Motor Controls, Power Semiconductors.

Trustpilot