Signal Construct SKGD05401 LED Indicator Light Blue 7V DC Snap-in Mounting

Order Code:

07-1040

Brand: Signal Construct MPN: SKGD05401 EAN-13: 2050007088899

Discontinued


Signal Construct's SKGD05401 is a blue LED indicator light with a 7 V DC rating. It is designed for use in control panels and machinery to provide clear visual signals. Ideal for various industrial applications, this LED pilot light ensures durability and reliability.
Type LED indicator light
IP Rating IP40
(Ø) 10mm
Case Colour Blue (transparent)
Dim (Ø x H) 10 mm x 10 mm
Energy efficiency rating n.rel.
Factory colour Blue
Head Ø 6.2mm
Height 10mm
Length 41mm
Material PC
Max. operating voltage 28V DC/AC
Max. temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 11mA
Packaging Type Tray
Recess diameter 5mm
Width 10mm

Trustpilot