Signal Construct MWCE22129 Multi-Look LED Panel Indicator Yellow 12V E10

Order Code:

50-0545

Brand: Signal Construct MPN: MWCE22129

Discontinued


A yellow 12V 9.7mm LED panel indicator that is of the screw-in type. The design of this solid state lamp, with its special combination of reflector and concave lens, produces a device that has a radiation pattern similar to multiple-die LEDs. The LED indicator also features an integrated resistor with a full-wave rectifier so that the LED can work with both AC and DC.
  • Base E10
  • Viewing angle 160°
  • –40°C to +70°C
  • Dimensions Ø9.7 x 22mm
  • Operational life 50,000 hours
Voltage 12V
Current 15mA
Brightness (mcd) 150mcd
Colour Yellow
Size 9.8mm

Trustpilot