Christmas Opening Hours and Delivery Dates here

Signal Construct MSOG113902 12VAC/DC 0.25W 4-Chip LED Festoon Bulb Red

Order Code:

50-3852

Brand: Signal Construct MPN: MSOG113902

Discontinued


A 0.25W 12V red LED festoon lamp with dimensions of 11 x 39mm. This 4-chip panel indicator features bright LEDs and an integrated rectifier, allowing it to work at both AC and DC. The lamp has low current consumption and a long life, making it suitable as a replacement for an incandescent lamp in a wide range of applications.


  • 4-chip version
  • Light emitting side with Fresnel lens for better light dispersion
  • Metal terminals mounted at each end
  • Life time 50,000 hours
Colour Red
Base S8
Dimensions (Ø x L) 11 x 39mm
Operating Voltage 12V AC/DC

You may also like


Trustpilot