Christmas Opening Hours and Delivery Dates here

Signal Construct MSOC114372 LED Festoon Bulb Ultra Green 12VAC/DC 0.25W 11x43mm

Order Code:

50-2117

Brand: Signal Construct MPN: MSOC114372

Discontinued


A 0.25W 12V ultra green LED festoon lamp with dimensions of 11 x 43mm. This single-chip LED lamp has an integrated bridge rectifier to make possible AC or DC operation. Low current consumption and long lifetime make it suitable for a wide range of applications.


  • Single-chip
  • Light emitting side with Fresnel lens for better light dispersion
  • Metal terminals mounted at each end
  • Life time 50,000 hours
Colour Ultra green
Base S8.5
Dimensions (Ø x L) 11 x 43mm
Operating Voltage 12V

You may also like


Trustpilot