Christmas Opening Hours and Delivery Dates here

Signal Construct MSOC083142 LED Festoon Bulb Blue 12VAC/DC 0.25W 8x31mm

Order Code:

50-2096

Brand: Signal Construct MPN: MSOC083142

Discontinued


A 0.25W 12V blue LED festoon lamp with dimensions of 8 x 31mm. This single-chip LED lamp has an integrated bridge rectifier to make possible AC or DC operation. Low current consumption and long lifetime make it suitable for a wide range of applications.


  • Single-chip
  • Light emitting side with Fresnel lens for better light dispersion
  • Metal terminals mounted at each end
  • Life time 50,000 hours
Colour Blue
Base S7
Dimensions (Ø x L) 8 x 31mm
Operating Voltage 12V

You may also like


Trustpilot