Christmas Opening Hours and Delivery Dates here

Signal Construct MBRE141268 230VAC SiStar II LED Bulb White E14

Order Code:

50-3033

Brand: Signal Construct MPN: MBRE141268

Discontinued


A 230V AC 12-chip white LED signal/pilot lamp that has a design that gives a 360° lateral viewing angle, due to the LED dice being dispersed over 90° intervals and the light output impinging on a reflective surface. The LED is housed in a clear polycarbonate housing with a combined hexagonal shaped head with a cross-slot for screwdrivers.
  • E14 Base
  • Shock proof and vibration resistant
  • Low power consumption
  • High reliability
  • Integrated overvoltage protection
  • Lifetime 50,000 hours
Colour White
Base E14
Dimensions 18.5 x 50mm
Operating Voltage 230V

You may also like


Trustpilot