Signal Construct MBQB320364 LED Indicator Light White 60 lm BA9s

Order Code:

07-0929

Brand: Signal Construct MPN: MBQB320364 EAN-13: 2050005237169
Qty Unit Price (Ex VAT)
1+ £7.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

The Signal Construct MBQB320364 LED indicator light is a white, high-lumen, BA9s bulb with a brightness of 60 lm. It is a durable and efficient solution typically used in panel indicators, control boards, or machinery to indicate system status. This LED pilot light ensures clear visual signals, enhancing operational visibility and reliability.
Type LED indicator light
(Ø) 9.60mm
Base BA9s
Dim (Ø x L) 9.60 mm x 32 mm
Energy efficiency rating n.rel.
Factory colour White
Length 32mm
Lifespan 60000h
Luminous flux (Φ) 60lm
Max. temperature +75°C
Min. temperature -30°C
Misc Attribute 320364 MBQB
Operating Current 20mA
Operating Voltage 24, 24 - 28, 28 V AC, V DC
Power 500mW
Radiation angle 360°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot