Sifam Black Slide Control Knob - White Indicator Line

Order Code:

32-1758

Brand: Sifam MPN: 4/02 LK110 03

Discontinued


High quality slider knobs moulded in black nylon with a white indicator line which extends across the top and both sides.
  • Overall height 10mm
  • Width 11.6mm
  • Length 26mm
  • Designed for slider controls with 4mm x 1.2mm metal tangs
  • Maximum tang length 4mm
  • Sifam type 4/02 LK110 03

You may also like


Trustpilot