Sifam 3/03/TPN130 006 BLK Control Knob Soft Touch w Orange Pointer 13mm

Order Code:

32-1740

Brand: Sifam MPN: 3/03/TPN130 006

Discontinued


Black Control Knob Soft Touch Mixer Style with Orange Pointer 13mm from Safim - a traditional 13mm mixer-style knob from Sifam has a soft-touch finish and a built-in nut cover. To enable accurate positioning, the Orange pointer extends from the top centre of the knob down the side of the knob body.
  • For 6mm, 18-splined shafts
  • 13mm body diameter
  • Orange pointer
  • Overall diameter 18.9mm
  • Overall height 15.9mm
  • Maximum shaft length 13.2mm
  • Sifam 3/03/TPN130 006 range
Type Control knob
Diameter 13mm
Material Polypropylene / thermoplastic elastomer
Colour Black, orange pointer
Fixing Splines
Shaft Diameter 6mm

You may also like


Trustpilot