Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sifam 3/03/TPN130 006 13mm Soft Touch Mixer Style Control Knob - Grey Pointer

Order Code:  

32-1742

  Copy to clipboard
Brand: Sifam  Copy to clipboard MPN: 3/03/TPN130 006  Copy to clipboard
 Report an error

Discontinued

This traditional 13mm mixer-style knob from Sifam has a soft-touch finish and a built-in nut cover. To enable accurate positioning, the Grey pointer extends from the top centre of the knob down the side of the knob body.
  • For 6mm, 18-splined shafts
  • 13mm body diameter
  • Grey pointer
  • Overall diameter 18.9mm
  • Overall height 15.9mm
  • Maximum shaft length 13.2mm
  • Sifam 3/03/TPN130 006 range
Type Control knob
Shaft Diameter 6mm
Fixing Splines
Diameter 13mm
Colour Black, grey pointer
Material Polypropylene / thermoplastic elastomer

Reviews


Be the first to submit a review