Christmas Opening Hours and Delivery Dates here

Sievert 223001 Gardener Weed Killer Blow Torch

Order Code:

97-1466

Brand: Sievert MPN: 223001 EAN-13: 7314522230016

Discontinued


The Sievert Gardener Burner should be slowly swept about 5cm above the weeds which should be heated not burnt. The cell walls in the plant burst and the plant dies of drying out. After 2 to 3 days the weeds will have wilted completely.

Fits PRM2204 gas cartridge (NOT Supplied).

Gas Consumption: 300g/h.
Length: 770mm (30in).
Weight: 750g.

GAS NOT INCLUDED


Type Weed killer

Trustpilot