Christmas Opening Hours and Delivery Dates here
Siemens 8WC5131 Copper rod flat 25x5mm 2.4m uninsulated 3 pcs

Siemens 8WC5131 Copper rod flat 25x5mm 2.4m uninsulated 3 pcs

Order Code:

07-0893

Brand: Siemens MPN: 8WC5131

Discontinued


The Siemens 8WC5131 is a set of three high-quality copper rods. These rods are ideal for creating efficient electrical connections due to their excellent conductivity. Typically used in electrical installations, they ensure reliable and durable performance.
Type Copper rod
Depth 25mm
Dim (L x W) 2400 mm x 5 mm
Length 2400mm
Material Copper
Type of accessory/spare part Other
Width 5mm

Trustpilot