Siemens 8GB52241KM01 SIMBOX XL wall-mount 24 partition flush enclosure

Image Representative of Range

Siemens 8GB52241KM01 SIMBOX XL wall-mount 24 partition flush enclosure

Order Code:

07-0876

Brand: Siemens MPN: 8GB52241KM01 EAN-13: 4001869496597
Qty Unit Price (Ex VAT)
1+ £8.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Siemens 8GB5224-1KM01 is a wall-mount, flush-mounted enclosure designed with 24 partitions in 2 rows. It is commonly used as a distribution cabinet, circuit breaker housing, or switchboard cabinet for various installation purposes. Ideal for organising electrical components, it ensures secure and accessible housing for installation channels.
Type Wall-mount enclosure
Material Plastic
Colour White
Built-in depth 70mm
Built-in height 499mm
Built-in width 341mm
Cover model Closed
Degree of protection (IP) IP30
Dim (W x H x D) 340 x 500 x 90 mm
Mounting Method Hollow wall
Mounting Type Flush mount
Nominal Current 63A
Nominal Voltage 400V
Number of partitions 24
Number of Rows 2
RAL-number 9010
Type of closure Other
Type of covering Optional
Width in number of modular spacings 24

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot