Christmas Opening Hours and Delivery Dates here

Siemens 7KM3133-0BA00-3AA0 SENTRON PAC3100 Multifunctional Meter 3x 480/277 VAC

Order Code:

55-8151

Brand: Siemens MPN: 7KM3133-0BA00-3AA0 EAN-13: 4011209835238

Discontinued


The Siemens SENTRON PAC3100 is a powerful Multifunctional Meter that is suitable for use in industrial, government and commercial applications, where basic metering and energy monitoring is required. The meter may be used as a standalone device monitoring over 25 parameters or as part of an industrial control, building automation or global power monitoring system.

Metering and monitoring applications range from simple analogue Volt and Amp meter replacements to stand-alone sub-billing or cost allocation installations.

The PAC3100 has many features not usually found in this price class of meter. A large graphical display supports multiple languages and easy to use menus that can be used to set up the meter. The meter also has built in Modbus RTU communications via a RS485 interface. The meter comes standard with two digital inputs and outputs. One output is suitable for pulse output for export/import real and reactive energy. The other output is controllable from an outside source by way of a Modbus register.


  • Display: Point matrix, 130 x 100 pixels
  • Power supply: 100 - 240V/AC, 110 - 250V DC
  • Protection type: IP65 (front)
  • Reading category: CAT III
  • Weight: 325g
  • Reading range: Max. 3x 480/277V AC
  • Connections: Screw terminals
  • Dimensions: 96(W) x 96(H)
  • Colour: Black-white
  • Interfaces: 1x RS 485
  • Type: SENTRON
  • Manufacturer's part: Siemens PAC3100
Display Type Point matrix
Display Format 130 x 100
Meter Function Multifunction

Trustpilot