Christmas Opening Hours and Delivery Dates here
Siemens 6GK73425DA030XE0 SCALANCE XR552-12M IE Switch 19 rack 16 ports

Image Representative of Range

Siemens 6GK73425DA030XE0 SCALANCE XR552-12M IE Switch 19" rack 16 ports

Order Code:

07-0813

Brand: Siemens MPN: 6GK73425DA030XE0 EAN-13: 4019169190886
Qty Unit Price (Ex VAT)
1+ £1685.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

Siemens manufactures the 6GK7342-5DA03-0XE0, a PLC communication processor designed for industrial automation systems. This module features a serial interface that extends the communication capabilities of programmable logic controllers. Typical applications include enhancing data exchange in automation networks and integrating various industrial devices.
Type PLC communication processor
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Depth 120mm
Dim (L x W) 120 mm x 40 mm
Explosion safety category for dust None
Explosion safety category for gas None
Height 125mm
IO link master FALSE
IP Rating IP20
Length 120mm
Max. ambient temperature +60°C
Min. ambient temperature 0°C
Misc Attribute 6GK7342-5DA03-0XE0
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 1
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 0
Performance level according to EN ISO 13849-1 None
Radio standard Bluetooth FALSE
Radio standard WLAN 802.11 FALSE
Redundancy FALSE
SIL according to IEC 61508 None
Suitable for safety functions FALSE
Supporting protocol for ASI FALSE
Supporting protocol for AS-Interface Safety at Work FALSE
Supporting protocol for CAN FALSE
Supporting protocol for Data-Highway FALSE
Supporting protocol for DeviceNet FALSE
Supporting protocol for DeviceNet Safety FALSE
Supporting protocol for EtherNet/IP FALSE
Supporting protocol for Foundation Fieldbus FALSE
Supporting protocol for INTERBUS FALSE
Supporting protocol for INTERBUS-Safety FALSE
Supporting protocol for KNX FALSE
Supporting protocol for LON FALSE
Supporting protocol for Modbus FALSE
Supporting protocol for other bus systems TRUE
Supporting protocol for PROFIBUS TRUE
Supporting protocol for PROFINET CBA FALSE
Supporting protocol for PROFINET IO FALSE
Supporting protocol for PROFIsafe FALSE
Supporting protocol for SafetyBUS p FALSE
Supporting protocol for SERCOS FALSE
Supporting protocol for SUCONET FALSE
Supporting protocol for TCP/IP FALSE
Transmission rate 12000000 kBit/s
Type of data transmission Other
Width 40mm
With optical interface FALSE
With potential separation FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot