Siemens 6GK7142-7EX00-0AX0 plc module 40A 2-pole rcd harsh conditions

Image Representative of Range

Siemens 6GK7142-7EX00-0AX0 plc module 40A 2-pole rcd harsh conditions

Order Code:

07-0812

Brand: Siemens MPN: 6GK71427EX000AX0 EAN-13: 4047622188729
Qty Unit Price (Ex VAT)
1+ £768.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Siemens 6GK7142-7EX00-0AX0 is a PLC communication module designed for integration with programmable logic controllers. It features robust connectivity options for industrial networking environments. Typical applications include automation systems in manufacturing and process industries.
Type PLC communication module
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Depth 58.2mm
Explosion safety category for dust None
Explosion safety category for gas None
Height 90mm
IP Rating IP20
Max. operating voltage 24V DC
Min. operating voltage 12V DC
Misc Attribute 6GK7142-7EX00-0AX0
Mobile communications standard 3G (UMTS) TRUE
Number of HW-interfaces industrial Ethernet 1
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of HW-interfaces wireless 2
Number of interfaces PROFINET 0
Operating Voltage 12 - 24 V DC
Performance level according to EN ISO 13849-1 None
Radio standard Bluetooth FALSE
Radio standard GPRS TRUE
Radio standard GSM TRUE
Radio standard WLAN 802.11 FALSE
Redundancy FALSE
SIL according to IEC 61508 None
Suitable for safety functions FALSE
Supporting protocol for ASI FALSE
Supporting protocol for AS-Interface Safety at Work FALSE
Supporting protocol for CAN FALSE
Supporting protocol for Data-Highway FALSE
Supporting protocol for DeviceNet FALSE
Supporting protocol for DeviceNet Safety FALSE
Supporting protocol for EtherNet/IP FALSE
Supporting protocol for Foundation Fieldbus FALSE
Supporting protocol for INTERBUS FALSE
Supporting protocol for INTERBUS-Safety FALSE
Supporting protocol for KNX FALSE
Supporting protocol for LON FALSE
Supporting protocol for Modbus FALSE
Supporting protocol for other bus systems TRUE
Supporting protocol for PROFIBUS FALSE
Supporting protocol for PROFINET CBA FALSE
Supporting protocol for PROFINET IO FALSE
Supporting protocol for PROFIsafe FALSE
Supporting protocol for SafetyBUS p FALSE
Supporting protocol for SERCOS FALSE
Supporting protocol for SUCONET FALSE
Transmission rate 100000000 kBit/s
Type of data transmission Other
Width 71.5
With optical interface FALSE
With potential separation FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot