Christmas Opening Hours and Delivery Dates here
Siemens 6GK50080BA101AB2 SCALANCE XB008 Ethernet Switch 100 MBit/s Unmanaged

Image Representative of Range

Siemens 6GK50080BA101AB2 SCALANCE XB008 Ethernet Switch 100 MBit/s Unmanaged

Order Code:

12-9346

Brand: Siemens MPN: 6GK50080BA101AB2 EAN-13: 4019169853934
Qty Unit Price (Inc VAT)
1+ £191.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 10/01/2026

The Siemens SCALANCE XB008 Industrial Ethernet switch offers dependable 100 Mbit/s connectivity with eight ports for seamless network operations. Manufactured by Siemens, this switch is essential for enhancing networking capabilities in industrial settings. It is typically used for applications requiring robust data communication, such as those involving Profinet and Profibus protocols.
Type Industrial Ethernet switch
Current Consumption 120mA
Depth 87mm
Ethernet ports 8
Factory colour Grey
Height 100mm
IP Rating IP20
Max. ambient temperature +60°C
Min. ambient temperature -10°C
Misc Attribute SCALANCE XB008
Operating Voltage 24V DC
Port type 10/100 Mbit/s RJ45
Transfer Rate 100 MBit/s
Width 45mm
Working principle Unmanaged switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot