Siemens 6ES75325HD000AB0 SIMATIC S7-1500 PLC output card 160mm rail

Image Representative of Range

Siemens 6ES75325HD000AB0 SIMATIC S7-1500 PLC output card 160mm rail

Order Code:

07-0761

Brand: Siemens MPN: 6ES75325HD000AB0 EAN-13: 4025515080022
Qty Unit Price (Ex VAT)
1+ £866.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 available to back orderBack-order availability date - 26/12/2025

The Siemens 6ES7532-5HD00-0AB0 PLC output card is a high-performance module designed for seamless integration in automation systems. It features robust and versatile functionality suitable for controlling various industrial processes. Common applications include managing machinery operations and complex automation tasks in manufacturing environments.
Type PLC output card
Analogue outputs configurable TRUE
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Depth 129mm
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Height 147mm
Misc Attribute 6ES7532-5HD00-0AB0
Number of Analogue Inputs 0
Number of Analogue Outputs 4
Output signal configurable TRUE
Output, current TRUE
Output, voltage TRUE
Resolution of the analogue outputs 16Bit
Suitable for safety functions FALSE
Type of electric connection Other
Width 35

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot