Siemens 6ES75121DK010AB0 SIPLUS PLC Module AI 2x U/I 2- 4-wire CC05

MPN
6ES75121DK010AB0
Brand
Siemens
EAN-13
4047623406051
Order Code
07-0750
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1406.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Siemens 6ES7512-1DK01-0AB0 PLC main module is a robust programmable logic controller designed for complex automation tasks. This module features high processing speed and versatile communication interfaces, making it suitable for industrial control systems. Typical applications include manufacturing automation, process control, and machine operation.
Type PLC main module
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Degree of protection (IP) IP20
Depth 75mm
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Fieldbus connection over separate bus coupler possible TRUE
Height 117mm
IO link master FALSE
Max. input current DC 0.9A
Misc Attribute 6ES7512-1DK01-0AB0
Mobile communications standard 3G (UMTS) FALSE
Number of HW-interfaces industrial Ethernet 1
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 1
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 1
Number of slots 80
Performance level according to EN ISO 13849-1 None
Radio standard Bluetooth FALSE
Radio standard GPRS FALSE
Radio standard GSM FALSE
Radio standard WLAN 802.11 FALSE
SIL according to IEC 61508 None
Suitable for rail mounting TRUE
Suitable for safety functions FALSE
Supporting protocol for ASI TRUE
Supporting protocol for AS-Interface Safety at Work FALSE
Supporting protocol for CAN FALSE
Supporting protocol for Data-Highway FALSE
Supporting protocol for DeviceNet FALSE
Supporting protocol for DeviceNet Safety FALSE
Supporting protocol for EtherNet/IP FALSE
Supporting protocol for Foundation Fieldbus FALSE
Supporting protocol for INTERBUS FALSE
Supporting protocol for INTERBUS-Safety FALSE
Supporting protocol for KNX FALSE
Supporting protocol for LON FALSE
Supporting protocol for Modbus TRUE
Supporting protocol for other bus systems FALSE
Supporting protocol for PROFIBUS TRUE
Supporting protocol for PROFINET CBA FALSE
Supporting protocol for PROFINET IO TRUE
Supporting protocol for PROFIsafe FALSE
Supporting protocol for SafetyBUS p FALSE
Supporting protocol for SERCOS FALSE
Supporting protocol for SUCONET FALSE
Supporting protocol for TCP/IP TRUE
System accessory TRUE
Type of electric connection Screw-/spring clamp connection
Type of voltage (input voltage) DC
Wall mounting/direct mounting TRUE
Width 100
With bus coupler for modular station connection TRUE
With optical interface TRUE
With pluggable modules, analogue I/O TRUE
With pluggable modules, central modules TRUE
With pluggable modules, communication modules TRUE
With pluggable modules, digital I/O TRUE
With pluggable modules, function and technology modules TRUE
With pluggable modules, others TRUE

Reviews

Be the first to submit a review

Trustpilot