Siemens 6ES75101DK030AB0 SIMATIC PLC CPU with 200KB program memory IP20

Image Representative of Range

Siemens 6ES75101DK030AB0 SIMATIC PLC CPU with 200KB program memory IP20

Order Code:

07-0746

Brand: Siemens MPN: 6ES75101DK030AB0 EAN-13: 4047623412717
Qty Unit Price (Ex VAT)
1+ £1146.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 03/03/2026

The Siemens 6ES7510-1DK03-0AB0 PLC CPU is a robust and efficient component designed for controlling automated industrial systems. It features high processing power suitable for demanding applications, ensuring optimal operational performance. This PLC CPU is commonly used in manufacturing and production environments for its reliability and flexibility in integrating complex processes.
Degree of protection (IP) IP20
Depth 75mm
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Height 117mm
Max. input current DC 0.7A
Misc Attribute 6ES7510-1DK03-0AB0
Number of HW-interfaces industrial Ethernet 1
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 1
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 1
Number of slots 80
Type PLC CPU
Type of electric connection Screw-/spring clamp connection
Type of voltage (input voltage) DC
Width 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot