Siemens 6ES73311KF020AB0 PLC analogue input module with IP55 protection

Image Representative of Range

Siemens 6ES73311KF020AB0 PLC analogue input module with IP55 protection

Order Code:

07-0744

Brand: Siemens MPN: 6ES73311KF020AB0 EAN-13: 4025515078425
Qty Unit Price (Ex VAT)
1+ £1024.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Siemens' 6ES7331-1KF02-0AB0 analogue input module is designed for use in programmable logic controllers, providing precise analogue signal processing. It features high accuracy and reliability, suitable for applications requiring analogue input monitoring. Typical uses include industrial automation, process control, and data acquisition systems.
Type PLC analogue input module
Analogue inputs configurable TRUE
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Depth 117mm
Dim (L x W x H) 117 x 40 x 125 mm
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Height 125mm
Input signal, configurable TRUE
Input, current TRUE
Input, resistance thermometer TRUE
Input, resistor TRUE
Input, thermocouple FALSE
Input, voltage TRUE
Length 117mm
Misc Attribute 1 Screw/spring-loaded terminal
Misc Attribute 2 6ES7331-1KF02-0AB0
Number of Analogue Inputs 8
Number of Analogue Outputs 0
Number of inputs (max.) 8
Resolution of the analogue inputs 13Bit
Suitable for safety functions FALSE
Type of electric connection Screw-/spring clamp connection
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot