Siemens 6ES72315ND320XB0 S120 PLC analogue input module screw connection

MPN
6ES72315ND320XB0
Brand
Siemens
EAN-13
6940408102088
Order Code
07-0740
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £562.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 88 availableBack-order availability date - 16/07/2026

The Siemens 6ES7231-5ND32-0XB0 PLC analogue input module allows for efficient, high-precision monitoring of input signals in industrial automation systems. It is known for its robust performance and integration capability with existing programmable logic controllers. This module is typically used in manufacturing and process control applications to ensure accurate data acquisition and processing.
Type PLC analogue input module
Number of Analogue Inputs 4
Number of Analogue Outputs 0
Analogue inputs configurable TRUE
Analogue outputs configurable N/A
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Depth 75mm
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Height 100mm
Input signal, configurable TRUE
Input, current TRUE
Input, resistance thermometer FALSE
Input, resistor FALSE
Input, thermocouple FALSE
Input, voltage TRUE
Misc Attribute 6ES7231-5ND32-0XB0
Output signal configurable N/A
Output, current N/A
Output, voltage N/A
Performance level according to EN ISO 13849-1 None
Power Consumption N/A
Resolution of the analogue inputs 15Bit
Resolution of the analogue outputs N/A
SIL according to IEC 61508 None
Suitable for safety functions FALSE
Type of electric connection Screw-/spring clamp connection
Width 45

Reviews

Be the first to submit a review

Trustpilot