Siemens 6ES72221XF320XB0 PLC output 4x1.5C SPEED-CONNECT UL/CSA

Image Representative of Range

Siemens 6ES72221XF320XB0 PLC output 4x1.5C SPEED-CONNECT UL/CSA

Order Code:

07-0739

Brand: Siemens MPN: 6ES72221XF320XB0 EAN-13: 6940408101975
Qty Unit Price (Ex VAT)
1+ £292.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 23/12/2025

The Siemens 6ES7222-1XF32-0XB0 PLC digital output module is a robust component designed for industrial automation applications. It provides reliable digital outputs, facilitating control systems in manufacturing and processing environments. Typically used in programmable logic controllers, it enhances system efficiency and precision.
Type PLC digital output module
Number of Outputs 8
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Depth 75mm
Digital outputs configurable TRUE
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Height 100mm
IP Rating IP20
Length 75mm
Max. ambient temperature +60°C
Min. ambient temperature -20°C
Misc Attribute 1 6ES7222-1XF32-0XB0
Misc Attribute 2 Changeover contact
Number of Digital Inputs 0
Number of Digital Outputs 8
Output Current 2A
Redundancy FALSE
Short-circuit protection, outputs available FALSE
Suitable for safety functions FALSE
Type of digital output Relay
Type of electric connection Screw-/spring clamp connection
Type of output voltage AC/DC
Voltage type (supply voltage) DC
Width 70

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot