Siemens 6ES7221-1BF22-0XA0 EM 221 Digital Input Module

Order Code:

64-8281

Brand: Siemens MPN: 6ES7221-1BF22-0XA0 EAN-13: 4025515162247

Discontinued


This unit serves as a digital input for Simatic PLCs. The module features 8x digital inputs and a sink/source input.


  • 24V DC Input voltage
  • Input current 30mA
  • Power loss 2W
  • Plug-in I/O terminals
  • Dimensions 80 x 46 x 62mm
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Inputs 8
Number of Digital Outputs 8
Operating Voltage 24V
Type Digital input module

Trustpilot