The Siemens 6ES7132-6BH00-0AA0 is a versatile digital output module designed for use in programmable logic controllers. It reliably manages various control tasks with precision, supporting robust automation processes. Commonly applied in industrial environments, it enhances operational efficiency in manufacturing and processing plants.
| Appendant operation agent (Ex ia) |
FALSE |
| Appendant operation agent (Ex ib) |
FALSE |
| Country of origin |
Germany |
| Degree of protection (IP) |
IP20 |
| Depth |
58mm |
| Digital outputs configurable |
TRUE |
| Explosion safety category for dust |
None |
| Explosion safety category for gas |
ATEX gas-ex-protection, Cat. 3G |
| Fieldbus connection over separate bus coupler possible |
TRUE |
| Front built-in possible |
TRUE |
| Height |
73mm |
| IO link master |
FALSE |
| Misc Attribute |
6ES7132-6BH00-0AA0 |
| Mobile communications standard 3G (UMTS) |
FALSE |
| Number of Digital Inputs |
0 |
| Number of Digital Outputs |
16 |
| Number of HW-interfaces industrial Ethernet |
0 |
| Number of HW-interfaces other |
0 |
| Number of HW-interfaces parallel |
0 |
| Number of HW-interfaces RS-232 |
0 |
| Number of HW-interfaces RS-422 |
0 |
| Number of HW-interfaces RS-485 |
0 |
| Number of HW-interfaces serial TTY |
0 |
| Number of HW-interfaces USB |
0 |
| Number of HW-interfaces wireless |
0 |
| Number of interfaces PROFINET |
0 |
| Output Current |
0.5A |
| Package depth |
23mm |
| Package height |
76mm |
| Package width |
65mm |
| Power Supply Type |
Indoor |
| Product colour |
Multicolour |
| Quick installation guide |
Yes |
| Rack-assembly possible |
TRUE |
| Radio standard Bluetooth |
FALSE |
| Radio standard GPRS |
FALSE |
| Radio standard GSM |
FALSE |
| Radio standard WLAN 802.11 |
FALSE |
| Short-circuit protection, outputs available |
TRUE |
| Suitable for rail mounting |
TRUE |
| Suitable for safety functions |
FALSE |
| Supporting protocol for ASI |
FALSE |
| Supporting protocol for AS-Interface Safety at Work |
FALSE |
| Supporting protocol for CAN |
FALSE |
| Supporting protocol for Data-Highway |
FALSE |
| Supporting protocol for DeviceNet |
FALSE |
| Supporting protocol for DeviceNet Safety |
FALSE |
| Supporting protocol for EtherNet/IP |
FALSE |
| Supporting protocol for Foundation Fieldbus |
FALSE |
| Supporting protocol for INTERBUS |
FALSE |
| Supporting protocol for INTERBUS-Safety |
FALSE |
| Supporting protocol for KNX |
FALSE |
| Supporting protocol for LON |
FALSE |
| Supporting protocol for Modbus |
FALSE |
| Supporting protocol for other bus systems |
FALSE |
| Supporting protocol for PROFINET CBA |
FALSE |
| Supporting protocol for SafetyBUS p |
FALSE |
| Supporting protocol for SERCOS |
FALSE |
| Supporting protocol for SUCONET |
FALSE |
| Supporting protocol for TCP/IP |
FALSE |
| System accessory |
TRUE |
| Type |
PLC digital output module |
| Type of digital output |
Other |
| Type of electric connection |
Plug-in connection |
| Type of output voltage |
DC |
| Voltage type (supply voltage) |
DC |
| Wall mounting/direct mounting |
FALSE |
| Weight |
400 g |
| Width |
15 |
| With optical interface |
FALSE |
To use this facility please Sign In.
Sign In