Christmas Opening Hours and Delivery Dates here

Siemens 6EP1964-2BA00 SITOP Redundancy Module Din Rail

Order Code:

55-6392

Brand: Siemens MPN: 6EP1964-2BA00 EAN-13: 4025515153054

Discontinued


The Siemens 6EP1964-2BA0 is a SITOP Redundancy Module, that will provide additional protection against failures of the 24V DC supply. Because the two power supplies are decoupled via a redundancy module, the remaining power supply doesn't feed into the failed power supply. The redundancy module continually monitors the feeding power supply units and when one unit fails, automatically switches to the other. In addition, a signal is sent via a signalling contact that can be evaluated by a controller, PC, or control system, thereby safeguarding the 24V DC supply.


  • Supply voltage: 24V DC
  • Adjustable output current: 10A
  • Output voltage: 24V
  • With status LED: Yes, Green
  • Operating temperature: -20°C to 70°C
  • Connection: Screw type terminals
  • Dimensions: 30(W) x 80(H) x 100(D)mm
  • Specification: SITOP Redundancy Module Din Rail
  • Manufacturer's part: Siemens 6EP1964-2BA00
Type Power supply
Display No
Operating Voltage 24V DCV

You may also like


Trustpilot