Easter Opening Hours and Delivery Dates here

Siemens 6ED1058-0BA02-0YA1 LOGO! Soft Comfort V7 Software

Order Code:

55-6104

Brand: Siemens MPN: 6ED1058-0BA02-0YA1 EAN-13: 6940408101227

Discontinued


The Siemens 6ED1058-0BA02-0YA1 is the Full Version of LOGO! Soft Comfort V7 Software that allows quick and easy configuration from the PC to the LOGO! hardware. It will allow you to create ladder and function block diagrams by selecting the respective functions and their connection via drag and drop. Furthermore, the entire switching program can be simulated and tested offline on a PC.

Online testing in both program displays during operation is also possible. Last but not least LOGO! Soft Comfort provides professional documentation with all of the necessary project information such as switching programs, comments and parameter settings.


  • Improved reference function
  • Status table including storage on a PC
  • Diagnostics functions
  • Improvements in comments, positioning, import/export of connector names, choice of functions
  • Replacement of function blocks
  • Virtual keyboard for reporting texts
  • Compatible with all previous versions
  • Supports all the new functions of both additional LOGO! 0BA7
  • Macro (user functions) including comments, connection names, password and parameters
  • Configuration of the network including simulation
  • Displays reporting texts in online testing
  • Compatible with Windows 98SE, Windows NT 4.0, Windows ME, Windows XP (only 32-bit), Windows 2000, Windows Vista (only 32-bit), Windows 7 (32 & 64 Bit), Mac OS X 10.4, Mac OS X 10.5, Linux (tested with SUSE Linux 10 SP2 and Kernel 2.6.16)
  • Supplied as Full Version
Type Software

Trustpilot