Easter Opening Hours and Delivery Dates here

Siemens 6ED1057-3BA00-0AA8 LOGO! 8 PLC STARTER KIT 12/24RCE

Order Code:

64-6878

Brand: Siemens MPN: 6ED1057-3BA00-0AA8 EAN-13: 4042948793046

Discontinued


The Siemens LOGO! 8 PLC starter kit 12/24RCE bundles a programmable logic controller (PLC), a power supply (PSU), SCADA software and PLC programming software in one affordable package. This complete package gets your project started so that you can gain familiarity with the system components. The 12/24RCE PLC has a total of 8 x inputs, 4 of which can be configured as analogue inputs and up to 8 x digital inputs. It also features 4 x relay outputs and an Ethernet interface. The PSU provides a 24V DC output at up to 1.3A from input voltages between 100 and 240V AC. The two software packages, SCADA and PLC programming, are fully functional and the same software used to run industrial systems yet easy to use in this single PLC configuration.


  • Category: PLC (SPS) starter kit
  • Display: Yes
  • Timer: Yes
  • No. of inputs (max.): 8
  • No. of analogue inputs: 4
  • No. of digital inputs (max.): 8
  • No. of outputs (max.): 4
  • No. of relay outputs (max.): 4
  • Operating voltage: 12V DC, 24V DC
  • Power backup: 480hrs
  • Protection type: IP20
  • Operating temperature range: 0 to 55°C
  • Dimensions: 60 x 71.5mm
  • Manufacturer part No.: 6ED1057-3BA00-0AA8
Type Starter kit
Operating Voltage 12, 24
Number of Analogue Inputs 4
Number of Analogue Outputs None
Number of Digital Inputs 8
Number of Digital Outputs 4
Display Type Yes

You may also like


Trustpilot