The Siemens 6ED1055-4MH08-0BA1 is a PLC display extension designed for use with 12 V DC, 24 V DC, and 24 V AC. Key features include its compatibility with Siemens programmable logic controllers, enhancing system functionality and user interface. It is typically used in industrial automation to provide visual feedback and control capabilities.
| Type |
PLC display extension |
| Display Resolution |
n/a |
| Display Size |
n/a |
| Supply voltage DC |
10.2 - 28.8V |
| Built-in depth |
38.699999999mm |
| Certification |
UL approval · FM approval · KC approval · Shipbuilding approval |
| Colour |
Multicolour |
| Degree of protection (IP), front side |
IP65 |
| Degree of protection (NEMA) |
N/A |
| Dimensions |
(L x W x H) 38.7 x 128.20 x 86 mm |
| Display Type |
LCD |
| Graphic objects presentable |
false |
| Height |
86mm |
| Height of the front |
86mm |
| IO link master |
false |
| IP Rating |
IP65 |
| Length |
38.7mm |
| Max. ambient temperature |
55°C |
| Max. character height, display |
N/A |
| Max. operating voltage |
24V DC |
| Min. ambient temperature |
-20°C |
| Min. operating voltage |
12V DC |
| Mobile communication standard 2G (GSM) |
false |
| Mobile communication standard 3G (UMTS) |
false |
| Mobile communication standard GPRS |
false |
| Number of buttons with LED |
0 |
| Number of display characters per line |
20 |
| Number of display lines |
6 |
| Number of function buttons, programmable |
4 |
| Number of HW-interfaces industrial Ethernet |
2 |
| Number of HW-interfaces other |
0 |
| Number of HW-interfaces parallel |
0 |
| Number of HW-interfaces RS-232 |
0 |
| Number of HW-interfaces RS-422 |
0 |
| Number of HW-interfaces RS-485 |
0 |
| Number of HW-interfaces serial TTY |
0 |
| Number of HW-interfaces USB |
0 |
| Number of HW-interfaces wireless |
0 |
| Number of interfaces PROFINET |
0 |
| Number of online languages |
2 |
| Number of password levels |
1 |
| Number of system buttons |
6 |
| Operating Temperature |
-20 - 55°C |
| Process default value (input) possible |
true |
| Process value representation (output) possible |
TRUE |
| Radio standard Bluetooth |
false |
| Radio standard WLAN 802.11 |
false |
| Suitable for safety functions |
false |
| Supply Voltage |
12 - 24 V DC |
| Supply voltage AC 50 Hz |
20.4 - 26.4V |
| Supply voltage AC 60 Hz |
20.4 - 26.4V |
| Supporting protocol for ASI |
FALSE |
| Supporting protocol for AS-Interface Safety at Work |
false |
| Supporting protocol for CAN |
false |
| Supporting protocol for Data-Highway |
false |
| Supporting protocol for DeviceNet |
false |
| Supporting protocol for DeviceNet Safety |
false |
| Supporting protocol for EtherCAT |
N/A |
| Supporting protocol for EtherNet/IP |
false |
| Supporting protocol for Foundation Fieldbus |
false |
| Supporting protocol for INTERBUS |
false |
| Supporting protocol for INTERBUS-Safety |
false |
| Supporting protocol for KNX |
false |
| Supporting protocol for LON |
false |
| Supporting protocol for Modbus |
false |
| Supporting protocol for other bus systems |
false |
| Supporting protocol for PROFIBUS |
false |
| Supporting protocol for PROFINET CBA |
false |
| Supporting protocol for PROFINET IO |
FALSE |
| Supporting protocol for PROFIsafe |
false |
| Supporting protocol for SafetyBUS p |
false |
| Supporting protocol for SERCOS |
false |
| Supporting protocol for SUCONET |
false |
| Supporting protocol for TCP/IP |
true |
| Type of display |
N/A |
| Usable project memory/user memory |
0kB |
| Voltage type (supply voltage) |
AC/DC |
| Weight |
0 |
| Width |
128.20mm |
| Width of the front |
128.2mm |
| With alpha numeric keyboard |
false |
| With message indication |
true |
| With message system (incl. buffer and confirmation) |
false |
| With numeric keyboard |
false |
| With printer output |
false |
| With recipes |
false |