Siemens 6ED1055-1MM00-0BA1 LOGO! PLC Expansion Module

Order Code:

64-8377

Brand: Siemens MPN: 6ED1055-1MM00-0BA1 EAN-13: 6940408100190

Discontinued


An expansion module for a Siemens LOGO! logic module. Features a 24V DC input with 2x outputs.


  • Supply voltage 24V DC
  • Output current 0 to 20/4 to 20mA
  • DIN 2U wide
  • Interference suppression to EN 55011 (limiting value class B)
  • Certification to cULus
Type Expansion module
Display No
Number of Analogue Outputs 2
Operating Voltage 24V

Trustpilot