Siemens 6ED1055-1CB10-0BA0 LOGO! PLC Expansion Module

Order Code:

64-8374

Brand: Siemens MPN: 6ED1055-1CB10-0BA0 EAN-13: 4025515071358

Discontinued


This unit is an expansion module for a Siemens LOGO! logic module. Features 8x inputs and 8x outputs.


  • Supply voltage 24V DC
  • Output current 0.3A
  • Short circuit protection
  • DIN 4U wide
  • Interference suppression to EN 55011 (limiting value class B)
  • Certification to cULus
Type Expansion module
Display No
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Inputs 8
Number of Digital Outputs 8
Operating Voltage 24V

Trustpilot