Siemens 6ED1055-1CB00-0BA0 LOGO! PLC Expansion Module

Order Code:

64-8371

Brand: Siemens MPN: 6ED1055-1CB00-0BA0 EAN-13: 4025515067009

Discontinued


This expansion module is designed for use with a Siemens LOGO! logic module. The unit has 4x inputs and 4x outputs and is DIN rail mounting.


  • Supply voltage 24V DC
  • Output current 0.3A
  • Short circuit protection
  • DIN 2U wide
  • Interference suppression to EN 55011 (limiting value class B)
  • Certification to cULus
Type Expansion module
Display No
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Inputs 4
Number of Digital Outputs 4
Operating Voltage 24V

Trustpilot