Christmas Opening Hours and Delivery Dates here

Siemens 6ED1052-1HB00-0BA6 LOGO! PLC Control Module

Order Code:

64-8958

Brand: Siemens MPN: 6ED1052-1HB00-0BA6 EAN-13: 6940408100114

Discontinued


This PLC control module from the Logo! family features a 4-line text display that can display up to 24 characters per line (via Text-Ticker functionality). As well as easy to handle bar graph functionality, up to 50 message text function blocks can be used (centralised or on the Logo! TD). Background illumination can be parameterised (permanently on or controlled via the user program). The module has 6x standard keys plus 4x additional function keys that may be used as additional digital inputs.


  • Din rail mounting
  • Analog arithmetic and PWM functions
  • 9x Languages support
  • Supply voltage 24V AC/DC
  • 8x Digital inputs, 4x digital outputs
  • Memory 200 blocks
  • Expandable with extra modules
  • IP65 degree of protection when built in
  • UL Approval
Type PLC control module
Display Type LCD
Supply Voltage 115/230V
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Inputs 8
Number of Digital Outputs 4

Trustpilot