The Siemens LOGO! 6ED1052-1CC01-0BA6 LOGO! 24C Logic Module Display has a wide variety of possible applications, allowing the easy implementation of comprehensive applications. When operating and monitoring, the 4-line backlit display with a maximum of 32 characters per line ensures a high degree of user friendliness. The message text allows the display of text, set points and actual values, bar graphs and status parameters. Of course, parameters can be adjusted in the message text. Flexibility is always assured due to the diverse expansion options.
The logic module LOGO! is ideal for the following applications and more; machine controls, motor, pump and valve controls, air compressors, exhaust and filtering systems, water-treatment plants, transport facilities and conveyor systems etc. The LOGO! is suitable for almost any small industrial or non-manufacturing commercial application.
- Increased program memory with up to 200 function blocks
- Special functions analogue arithmetic and PWM (pulse width modulation)
- Basic units with 4 analogue inputs (0-10V)
- Basic units with 4 (5 kHz) fast counter inputs
- Analogue output expansion module AM2 AQ with additional 0/4-20mA connection
- Enhanced language support with 9 languages (GE, EN, FR, IT, SP, CN, TR, RUS and NL)
- Replaces many conventional switching control devices
- Simplified wiring and panel layout
- Supplied as 6ED1052-1CC01-0BA6 LOGO! 24C Logic Module Display 24V
| Type |
Controller (PLC) |
| Display |
Yes |
| Number of Analogue Inputs |
0 |
| Number of Analogue Outputs |
0 |
| Number of Digital Inputs |
8 |
| Number of Digital Outputs |
4 |
| Operating Voltage |
24V DCV |