Christmas Opening Hours and Delivery Dates here

Siemens 6AV6647-0AD11-3AX0 SIMATIC KTP600 HMI Basic Panel Resolution 320 x 240

Order Code:

55-8050

Brand: Siemens MPN: 6AV6647-0AD11-3AX0 EAN-13: 6940408100565

Discontinued


The Siemens 6AV6647-0AD11-3AX0 is a SIMATIC HMI Basic Panel can be used wherever compact machines and plants are controlled and monitored locally, such as in production, process and building automation. The SIMATIC KTP600 HMI Basic Panel is installation compatible with the existing touch devices of the product family of Panels and Multi Panels. It has a COLOUR widescreen TFT display size of 5.7 inches with a screen resolution of 320 x 240. The Basic Panel has 1 Ethernet interface (TCP/IP, PROFINET), and a membrane keyboard with 6 tactile function keys.


  • Assembly dimensions: 196(W) x 140(H) x 44(D)mm
  • Dimensions: 158(H) x 214(W)mm
  • Interface: 1 x RS 485, 1 x RJ45 Ethernet connection for PROFINET in KTP600 color PN
  • Memory size: 512 kB
  • Protection type: IP65 (on front)/IP20 (on back)
  • Resolution: 320 x 240 pixels
  • SPS component (category): SPS display extension
  • Screen display area: 115.2 x 86.4mm/ 5.7inches
  • Specification: COLOUR
  • Type: SIMATIC KTP600
  • Manufacturer part: Siemens 6AV6647-0AD11-3AX0
Display Type Screen
Display Format 320 x 240
Meter Function Touch screen

Trustpilot